
High Performance Cable 1Conductors 22AWG 1.05mm Tin Plated Copper Black 600VAC
Sign in to ask questions about the TE Connectivity 99M0111-22-2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 99M0111-22-2L technical specifications.
| Package/Case | 100 |
| Color | Red, Pink |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | Polyester |
| Jacket Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.13mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.05mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-22-2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
