
Single conductor hook-up wire featuring 24AWG tin-plated copper strands, each 36AWG, for a total of 19 strands. This cable boasts a 1.05mm outside diameter with a black polyester insulation and jacket, offering a voltage rating of 600VAC. Operating temperature range spans from -65°C to 125°C, with RoHS compliance.
TE Connectivity 99M0111-24-0 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Diameter | 0.025inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.15mm |
| Jacket Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.05mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.89mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
