
Single conductor hook-up wire, 24AWG, featuring a 0.89mm tin-plated copper conductor with 19 strands of 36AWG. Rated for 600VAC, this cable operates from -65°C to 125°C. It is insulated with polyester, offering a 0.15mm thickness, and has an overall outside diameter of 1.05mm. Available in red, pink, and black, this RoHS compliant wire is supplied on a 100-unit roll.
TE Connectivity 99M0111-24-2L technical specifications.
| Package/Case | 100 |
| Color | Red, Pink, Black |
| Conductor Diameter | 0.025inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.15mm |
| Jacket Material | Polyester |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.05mm |
| Packaging | Roll |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strand Size | 36AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.89mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-24-2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.