
This 600V hook-up wire features a 26AWG conductor made of copper with a tin coating, insulated with polyester and measuring 0.15mm thick. It has a maximum operating temperature of 125°C and a minimum of -65°C, and is RoHS compliant. The wire has a red color and a diameter of 0.031inch, with 19 strands and a conductor diameter of 0.021inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 99M0111-26-2L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Conductor Diameter | 0.021inch |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Insulation Thickness | 0.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.038inch |
| RoHS Compliant | Yes |
| Strand Size | 38AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 0.031inch |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 99M0111-26-2L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.