High Performance Cable 3Conductors 16AWG Black
Checking distributor stock and pricing after the page loads.
TE Connectivity 99T1131-16-2/5/6-0 technical specifications.
| Color | Black |
| Conductor Material | Copper, Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |