KIT CONTACT REPL 40A MAG
Sign in to ask questions about the TE Connectivity 9P40X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 9P40X1 technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Mount | Hardware |
| Number of Poles | 3 |
| Package Quantity | 12 |
| Radiation Hardening | No |
| Series | P40 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9P40X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.