Cable Accessories Heat Shrink Sleeve Polyolefin Blue
Checking distributor stock and pricing after the page loads.
TE Connectivity A13418-000 technical specifications.
| Color | Blue |
| Material | PO, Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Series | HX-SCE |
| RoHS | Compliant |
No datasheet is available for this part.