Switch Contact Blocks / Switch Kits DPDT SWITCH UNIT Solder terminal
Checking distributor stock and pricing after the page loads.
TE Connectivity A16-2 technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.