RF Amplifier 10-1000MHz NF 6.0dB Gain 12dB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A17 technical specifications.
| Package/Case | TO-8 |
| Max Power Dissipation | 376mW |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.