This cable assembly features 26 positions in a 2-row configuration, with a length of 3 feet and a grey color. The contacts are plated with gold. The assembly is unshielded and has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |