
This cable connector features a 0.05inch pitch and a gold-plated contact for reliable connections. It is lead-free and available in multiple colors. The connector has 64 positions and is designed for use in cable assemblies. It is unshielded and has a length of 3 feet.
Sign in to ask questions about the TE Connectivity A1AXH-6436M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A1AXH-6436M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A1AXH-6436M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.