This cable assembly features a 26-position, 2-row configuration with a 0.1inch connector pitch and a length of 3 feet. The cable is unshielded and has a grey color with gold-plated contacts. The assembly is lead-containing and has a cable pitch of 0.05inch. It is designed for general use and is supplied in a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |