This cable assembly features 26 positions in a 2-row configuration, with a length of 3 feet and a grey color. The contacts are plated with gold for reliable connections. The assembly is unshielded, making it suitable for general-purpose applications. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch.
Sign in to ask questions about the TE Connectivity A1CXA-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A1CXA-2636G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A1CXA-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.