
This cable connector features 44 positions and 2 rows with a 0.1inch pitch. It has a gold contact plating and is available in multiple colors. The connector is unshielded and has a length of 3 feet. It is designed for cable mounting and is sold individually.
Sign in to ask questions about the TE Connectivity A1CXB-4436M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A1CXB-4436M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A1CXB-4436M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.