This cable connector features 26 positions in a 2-row configuration, with a pitch of 0.05inch and gold-plated contacts for reliable connections. It has a length of 3foot and is unshielded. The connector is designed for cable mounting and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A1DXB-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A1DXB-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.