This cable assembly features 26 positions in a 2-row configuration with a length of 3 feet. It has a grey color and an unshielded design. The connector pitch is 0.1inch and the cable pitch is 0.05inch. The contacts are plated with gold.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |