This 26-position, 2-row cable connector features a length of 3 feet and is unshielded. The connector has a grey color and gold contact plating. It is designed for cable mounting and has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A1RXA-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A1RXA-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.