This DPDT relay features a PCB mount design with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The relay has a contact current rating of 400mA and a DC rated voltage of 20V. The actuator length is 12.19mm and is made of phenolic material. The contacts are made of copper with a gold finish.
TE Connectivity A215SD9V30B04 technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Phenolic |
| Contact Current Rating | 400mA |
| Contact Material | Copper, Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.