
This cable assembly features 16 positions in a 2-row configuration with a pitch of 0.1 inch and a length of 0.5 foot. The cable is unshielded and made from lead-free materials. The connectors are plated with tin and have a grey color. The assembly is packaged individually.
Sign in to ask questions about the TE Connectivity A2MXS-1606G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A2MXS-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A2MXS-1606G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.