This cable assembly features a 26-position, 2-row connector with a 0.1inch pitch and is unshielded. It has a length of 3 feet and is manufactured with lead-free materials. The connector's contact plating is tin, and the cable pitch is 0.05inch. The assembly is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A2MXS-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3foot |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A2MXS-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.