RF Amp Chip Single Cascadable Amp 2.05GHz 17V 4-Pin TO-8
TE Connectivity A38 technical specifications.
| Package/Case | TO-8 |
| Frequency | 2.05GHz |
| Max Supply Voltage | 17V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 659mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.