IDC CABLE-ASN64A/ AE64M / ASN64A
TE Connectivity A3AAA-6418M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A3AAA-6418M to view detailed technical specifications.
No datasheet is available for this part.