This cable assembly features 64 positions in a 2-row configuration with a length of 1.5 feet. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The contacts are plated with gold and the assembly is unshielded. It is available in multiple colors.
TE Connectivity A3BBA-6418M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A3BBA-6418M to view detailed technical specifications.
No datasheet is available for this part.