
This cable mount header from TE Connectivity features 16 positions in a 2-row configuration, with a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The header is plated with gold and has a length of 0.5 foot. It is designed for unshielded applications and is supplied individually.
Sign in to ask questions about the TE Connectivity A3BBB-1606G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A3BBB-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A3BBB-1606G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.