
This 50-position, 2-row cable connector from TE Connectivity features a length of 3 feet and is unshielded. The connector has a gold contact plating and a cable mount. It has a pitch of 0.05 inch for the cable and 0.1 inch for the connector. The package quantity is one unit.
Sign in to ask questions about the TE Connectivity A3BBB-5036G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A3BBB-5036G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A3BBB-5036G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
