This cable assembly features 26 positions in a 2-row configuration, with a length of 3 feet. It is constructed from lead-free materials and is unshielded. The cable pitch is 0.05 inch, and the connector pitch is 0.1 inch. The contacts are plated with gold.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A3BRB-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A3BRB-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.