This cable assembly features 64 positions in a 2-row configuration with a length of 1.5 foot. It has a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. The contacts are plated with gold and the assembly is lead free. It is unshielded and available in multiple colors.
TE Connectivity A3CKB-6418M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A3CKB-6418M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.