
The A3DDB-1606G cable connector from TE Connectivity features 16 positions in a 2-row configuration with a 0.05inch pitch. It has a length of 0.5foot and is unshielded. The connector is plated with gold for reliable contact. It is designed for cable mounting.
Sign in to ask questions about the TE Connectivity A3DDB-1606G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A3DDB-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A3DDB-1606G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.