The A3DDG-2636G is a 26-position, 2-row cable connector with a 0.05inch pitch and a length of 3 feet. It features a gold-plated contact and is unshielded. The connector is designed for cable mounting and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |