
This cable connector features a 16-position, 2-row configuration with a 0.05inch pitch. The connector is plated with gold and is lead free. It has an unshielded design and is available in a single package quantity. The connector measures 0.5foot in length and has a grey color. It is designed for cable mounting.
Sign in to ask questions about the TE Connectivity A3DDH-1606G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A3DDH-1606G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A3DDH-1606G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.