
This 20-position, 2-row cable connector features a 0.05inch pitch and is constructed with lead-free materials. The connector has a gold-plated contact and an unshielded design. It is available in a single package quantity and has a length of 1.5 feet. The connector is suitable for use in general applications.
TE Connectivity A3DDH-2018G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A3DDH-2018G to view detailed technical specifications.
No datasheet is available for this part.
