This 26-position, 2-row cable connector has a pitch of 0.1inch and is made of lead-free materials with gold contact plating. It is available in a length of 3ft and features a grey color. The connector is unshielded and has a cable mount type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A3DKB-2636G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A3DKB-2636G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.