This 26-position, 2-row cable connector features a 0.05inch pitch and measures 3foot in length. It is constructed with gold-plated contacts and is lead-free compliant. The connector is unshielded and has a cable mount type. It is available in a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |