TE Connectivity A4TS15W04 technical specifications.
| Contact Plating | Silver |
| Mount | Bushing |
| Package Quantity | 50 |
| Termination | Quick Connect |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A4TS15W04 to view detailed technical specifications.
No datasheet is available for this part.