RF Amplifier 5-500MHz NF 4.0dB Gain 11.5dB
TE Connectivity A58 technical specifications.
| Package/Case | TO-8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A58 to view detailed technical specifications.
No datasheet is available for this part.