RF Amplifier 5-700NHz NF 3.2 dB Gain 15.0dB
TE Connectivity A611 technical specifications.
| Max Power Dissipation | 123mW |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A611 to view detailed technical specifications.
No datasheet is available for this part.