CABLE D-SUB-AMP37B/AE37M/AMP37B
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity A7MMB-3706M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Positions | 37 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A7MMB-3706M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.