STP Cable 2Conductors 22 Tin Coated Copper White 600V
Sign in to ask questions about the TE Connectivity A84142-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity A84142-000 technical specifications.
| Conductor Material | Copper, Tin |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A84142-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.