This cable assembly features a 10-position, 2-row configuration with a 0.05inch pitch and a 0.1inch connector pitch. The cable is unshielded and has a length of 0.5foot. It is constructed with lead-free materials and has a grey color. The contacts are plated with tin.
TE Connectivity A8MMS-1006G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A8MMS-1006G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.