This cable assembly features a 10-position, 2-row configuration with a 0.05inch pitch and a 0.1inch connector pitch. The cable is unshielded and made with lead-free materials. It has a length of 0.5foot and is available in multiple colors. The contacts are plated with tin and are packaged individually.
TE Connectivity A8MMS-1006M technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A8MMS-1006M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.