This 10-position, 2-row unshielded cable assembly is 3 feet in length and features a lead-free construction with a grey color. The connector pitch is 0.1 inch and the cable pitch is 0.05 inch. The contacts are plated with tin and the package quantity is one assembly.
TE Connectivity A8MMS-1036G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 3foot |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A8MMS-1036G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.