This 14-position 2-row unshielded cable assembly is 1.5 feet in length and features a lead-free construction. The cable pitch is 0.05 inch and the connector pitch is 0.1 inch. The contacts are plated with tin and the assembly is packaged individually.
TE Connectivity A8MMS-1418G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A8MMS-1418G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.