This 16-position, 2-row cable assembly from TE Connectivity features a 0.05-inch cable pitch and a 0.1-inch connector pitch. The contacts are plated with tin and are lead-free. The assembly is unshielded and measures 1.5 feet in length. It is available in a package quantity of one.
TE Connectivity A8MMS-1618G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A8MMS-1618G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.