This cable assembly features a 20-position, 2-row configuration with a length of 0.5 foot and a grey color. The connectors have a pitch of 0.1 inch and are plated with tin. The assembly is lead-free and unshielded. It is supplied in a package quantity of one.
TE Connectivity A8MMS-2006G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A8MMS-2006G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.