The A8MMT-1036G is a 10-position, 2-row, unshielded header from TE Connectivity. It features a 0.1inch pitch and a length of 3 feet. The connector has a grey color and tin/lead contact plating. It is available in a package quantity of one.
TE Connectivity A8MMT-1036G technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Length | 3foot |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity A8MMT-1036G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.