This cable assembly features 60 positions in a 2-row configuration with a 0.1inch pitch and a length of 3foot. The assembly is unshielded and has a tin and lead contact plating. The cable pitch is 0.05inch and is available in multiple colors.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Length | 3foot |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |