This 64-position, 2-row header from TE Connectivity features a 0.1inch connector pitch and 0.05inch cable pitch. It is available in multiple colors and has a length of 1.5foot. The header is unshielded and has a tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Length | 1.5foot |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |