FLEX CABLE - AFF15A/AF15/AFE15T
TE Connectivity A9BAA-1506F technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 15 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A9BAA-1506F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.