FLEX CABLE - AFF20A/AF20/AFE20T
TE Connectivity A9BAA-2004F technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A9BAA-2004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.