FLEX CABLE - AFJ20A/AE20/AFJ20A
TE Connectivity A9BBA-2008E technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 20 |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity A9BBA-2008E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.